Schmersal EX-T Series Roller Lever Safety Interlock Switch, IP65, Die Cast Housing, 230V ac, 4A

Subtotal (1 unit)*

$322.49

(exc. GST)

$354.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.49

*price indicative

RS Stock No.:
284-0242
Mfr. Part No.:
EX-T4V7H 355-11Z-3G/D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Lever

Product Type

Safety Interlock Switch

IP Rating

IP65

Housing Material

Die Cast

Switching Current

4A

Series

EX-T

Minimum Operating Temperature

-20°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Precision Position Switch with light alloy die-casting housing and 1 auxiliary contacts and 1 safety contacts.

IP67 rated

Explosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy