Schmersal EX-Z Series Plunger Safety Interlock Switch, IP67, Die Cast Alloy Housing, 230V ac, 4A

Subtotal (1 unit)*

$281.06

(exc. GST)

$309.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.06

*price indicative

RS Stock No.:
284-0258
Mfr. Part No.:
EX-ZS 355-11Z-3G/D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Interlock Switch

Actuator Type

Plunger

IP Rating

IP67

Housing Material

Die Cast Alloy

Switching Current

4A

Series

EX-Z

Minimum Operating Temperature

-20°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

The Schmersal Precision Position Switch with light alloy die-casting housing and 1 auxiliary contacts and 1 safety contacts.

IP67 rated

Explosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy