Eaton Rotary Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V
- RS Stock No.:
- 276-6626
- Distrelec Article No.:
- 301-28-545
- Mfr. Part No.:
- 266146 LSM-11/RL
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$233.09
(exc. GST)
$256.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $233.09 |
| 5 - 9 | $226.10 |
| 10 + | $203.48 |
*price indicative
- RS Stock No.:
- 276-6626
- Distrelec Article No.:
- 301-28-545
- Mfr. Part No.:
- 266146 LSM-11/RL
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Depth | 110mm | |
| Width | 31mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-5, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Depth 110mm | ||
Width 31mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-5, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Rotary Limit Switch IP66 Metal Housing, 400V
- Eaton Rotary Limit Switch IP67 Metal Housing, 400V
- Eaton Rotary Limit Switch IP67 Plastic Housing, 400V
- Eaton Rotary Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Metal Housing, 400V
- Eaton Rotary Limit Switch IP66 Plastic Housing, 400V
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6A
- Eaton Roller Lever Limit Switch IP66 Metal Housing, 400V
