Eaton Rod Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS Stock No.:
- 276-6497
- Mfr. Part No.:
- 106804 LS-S11S/RR
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$422.34
(exc. GST)
$464.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $105.585 | $422.34 |
*price indicative
- RS Stock No.:
- 276-6497
- Mfr. Part No.:
- 106804 LS-S11S/RR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Depth | 140mm | |
| Width | 31mm | |
| Standards/Approvals | CSA, CE, UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Depth 140mm | ||
Width 31mm | ||
Standards/Approvals CSA, CE, UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has actuating rod type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Snap action contact
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Rod Limit Switch IP67 Plastic Housing, 400V
- Eaton Rod Limit Switch IP67 Metal Housing, 400V
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Siemens 3SE5 Series Rod Limit Switch IP67 Plastic Housing 4A
- Eaton Roller Lever Limit Switch IP66 400V
- Eaton Plunger Limit Switch IP66 400V
