RS PRO Roller Limit Switch, 1 NO/1 NC, IP67, Zinc Alloy Housing, 300V ac, 10A

Subtotal (1 unit)*

$210.12

(exc. GST)

$231.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.12

*price indicative

RS Stock No.:
269-5437
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Cable

Series

RS PRO

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

300V ac

Maximum Operating Temperature

80°C

Width

40mm

Depth

16mm

Standards/Approvals

RoHS, IEC 60947-5-1/EN 60947-5-1/UL508

Length

1m

Hazardous Area Certification

UL, CSA

Conduit Entry

Bottom Cable Exit

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

RS PRO Zinc Alloy High Precision Compact Limit Switch, SPDT, 1NO/1NC, Roller, Snap Action, Bottom 1 m Cable Connection, 25 mm 4-Core Cable, 10 A, 300 V ac


From RS PRO this is the precision zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from zinc alloy it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.

Adding to the RS PRO precision limit switch features the contact block is easy to install, is 25 mm mounting and has bottom connection. The limit switch cable is a 4-core SJT connector plus provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.

Features & Benefits


  • High Precision compact limit switch

  • Roller, Snap Action

  • Made from zinc alloy

  • 25 mm Cable mounting

  • 1 m Cable, 4-Core SJT cable, bottom connection

  • Epoxy potted

  • Positive opening contact

  • Galvanically separated contacts

  • 1NO/1NC

  • Operating temperature range -25°C to +80°C

  • Operating speed 0.05 mm, 2 m per sec

  • Mechanical service life 10 million operations

  • Electrical service life of 500,000 operations

  • Insulation resistance 100MΩ at 500 V dc

  • Dielectric strength 1000 V ac (1 minute between current carrying parts)

  • Dielectric strength 2500 V ac (1 minute between non-current carrying parts)

  • Electrical rating AC15 – A300, DC13 – Q300

  • IP67 Rated, UL, CSA, IEC 60947-5-1, EN 60947-5-1, UL508

  • What is a Limit Switch?


    A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.

    Benefits and Types of Limit Switches


    There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.

  • Position sensing limit switches accurately sense the position of a mechanical component

  • Safety limit switches, important within industrial processes, preventing accidents and damage when something unsafe it detected by signalling a system to stop

  • Automation limit switches are vital within automation and control as the control machinery, equipment and processes providing important feedback to a control system

  • Mechanical actuation limit switches operate by physical contact with a moving part or object triggering the switch to change its state

  • The switches have electrical contacts that change their position when actuated, normally open (NO), normally closed (NC) or both NO+NC

  • Limit switches are a hard-wearing reliable component specially designed to stand up to mechanical wear, the environment, and extreme industrial conditions

  • Limit switches are available in various actuator types suitable for different applications, no matter the job there is a limit switch available for your requirements

  • Flexible and easy to install and integrate into existing systems, easily mounted reducing any equipment downtime

  • Limit switches provide you with feedback allowing you to identify and deal with any problems within a system

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy