ABB LS43M11B11 Series Plunger Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 400V ac, 3.1A
- RS Stock No.:
- 259-6085
- Mfr. Part No.:
- 1SBV011611R1211
- Brand:
- ABB
Subtotal (1 unit)*
$157.02
(exc. GST)
$172.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.02 |
*price indicative
- RS Stock No.:
- 259-6085
- Mfr. Part No.:
- 1SBV011611R1211
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3.1A | |
| Series | LS43M11B11 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 107mm | |
| Depth | 40mm | |
| Width | 40mm | |
| Standards/Approvals | IEC 60529, IEC 60947-5-1, UL/CSA | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3.1A | ||
Series LS43M11B11 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 107mm | ||
Depth 40mm | ||
Width 40mm | ||
Standards/Approvals IEC 60529, IEC 60947-5-1, UL/CSA | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- IT
1SBV011611R1211
The ABB 40 mm wide standard reinforced limit switch is made of zinc alloy material (Zamak) with 4 mounting holes at the top and bottom. It has 1 ISO M20x1.5 cable entry on the bottom, plain stainless steel plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.
50 millions operations B10d value
Degree of protection acc. to IEC 60529 IP66
- RS Stock No. 0742726
- Mfr. Part No. 07-2511-1330/63
Each
$262.30
- RS Stock No. 0742710
- Mfr. Part No. 07-2511-1330/43
Each
$251.96
- RS Stock No. 0742704
- Mfr. Part No. 07-2511-1330/01
Each
$223.72
- RS Stock No. 0742833
- Mfr. Part No. 07-2911-1530/30
Each
$1,184.98
Related links
- ABB LS32P51B11 Series Roller Lever Limit Switch IP66 400V ac, 3.1A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A











