Aratas D2F Series Hinge Roller Lever Limit Switch, SPDT, IP40, 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 750 units)*

$1,767.00

(exc. GST)

$1,944.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
750 - 750$2.356$1,767.00-
1500 - 2250$2.297$1,722.752%
3000 +$2.215$1,661.255%

*price indicative

RS Stock No.:
254-3098
Mfr. Part No.:
D2F-01L2-D3
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Hinge Roller Lever

Product Type

Limit Switch

IP Rating

IP40

Contact Configuration

SPDT

Series

D2F

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

UL (UL61058-1)/cUL (CSA C22.2 No.61058-1)

Hazardous Area Certification

No

Mechanical Life

1000000Operations

COO (Country of Origin):
JP
The Omron switch is ultra sub miniature Basic switch wIth plenty of Terminal variations, It is incorporating a snapping mechanism MADE wIth two highly precise splIt springs that ensures long durabilIty.

Permissible operating speed pin plunger

Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)

Degree of protection IEC IP40

Ambient operating temperature -40°C to +85°C (at ambient humidity 60% maximum)

Ambient operating humidity 85% maximum (for +5°C to +35°C)

Weight approx 0.5 g (pin plunger models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy