Aratas D2F Series Simulated Roller Lever Limit Switch, SPDT, IP40, 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
  • Plus 550 unit(s) shipping from 22 March 2027
  • Plus 735 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.41$17.05-
25 - 95$3.306$16.53$2.60
100 - 245$3.238$16.19$17.20
250 - 495$3.134$15.67$69.00
500 +$2.986$14.93$212.00

*price indicative

RS Stock No.:
254-3103
Mfr. Part No.:
D2F-L30
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Simulated Roller Lever

Product Type

Limit Switch

IP Rating

IP40

Contact Configuration

SPDT

Contact Type

Crossbar

Series

D2F

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL61058-1/cUL (CSA C22.2 No.61058-1)

Hazardous Area Certification

No

Operating Force

1.47N

Mechanical Life

1000000Cycles

COO (Country of Origin):
JP
The Omron switch is ultra sub miniature Basic switch wIth plenty of Terminal variations. It is incorporating a snapping mechanism MADE wIth two highly precise splIt springs that ensures long durabilIty.

Using insertion moulded terminals that prevents flux penetration

In addition to self-clinching PCB, left-angled, right-angled terminals

2 Types of soldering terminals are available

Line-up of 5A type for high load applications

Each
$4.11
Each (In a Pack of 2)
$3.995
Each (In a Pack of 2)
$8.625
Each
$38.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy