Aratas D2F Series Hinge Roller Lever Limit Switch, SPDT, IP40, 250V ac
- RS Stock No.:
- 254-3101
- Mfr. Part No.:
- D2F-L2-A
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 146 unit(s) ready to ship from another location
- Plus 182 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.625 | $17.25 |
| 10 - 48 | $8.335 | $16.67 |
| 50 - 98 | $8.19 | $16.38 |
| 100 - 222 | $7.90 | $15.80 |
| 224 + | $7.525 | $15.05 |
*price indicative
- RS Stock No.:
- 254-3101
- Mfr. Part No.:
- D2F-L2-A
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Limit Switch | |
| Actuator Type | Hinge Roller Lever | |
| IP Rating | IP40 | |
| Contact Configuration | SPDT | |
| Contact Type | Crossbar | |
| Series | D2F | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Limit Switch | ||
Actuator Type Hinge Roller Lever | ||
IP Rating IP40 | ||
Contact Configuration SPDT | ||
Contact Type Crossbar | ||
Series D2F | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- JP
The Omron switch is ultra sub miniature Basic switch wIth plenty of Terminal variations, It is incorporating a snapping mechanism MADE wIth two highly precise splIt springs that ensures long durabilIty.
Permissible operating speed pin plunger
Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)
Degree of protection IEC IP40
Ambient operating temperature -40°C to +85°C (at ambient humidity 60% maximum)
Ambient operating humidity 85% maximum (for +5°C to +35°C)
- RS Stock No. 2543099
- Mfr. Part No. D2F-01L2-D3
Each (In a Pack of 2)
$3.995
- RS Stock No. 2543097
- Mfr. Part No. D2F-01FL2-A
Each
$4.11
- RS Stock No. 2543103
- Mfr. Part No. D2F-L30
Each (In a Pack of 5)
$3.41
- RS Stock No. 4360198
- Mfr. Part No. Z-15GW255-B
Each
$58.37
Related links
- Omron D2F Series Hinge Roller Lever Limit Switch IP40, 250V ac
- Omron D2F Series Simulated Roller Lever Limit Switch IP40, 250V ac
- Omron D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron D2F Series Lever Limit Switch IP40 5A
- Omron Roller Lever Micro Switch 3 A 30 V dc IP40
- Omron A Series Hinge Roller Lever Limit Switch IP00 20A
- Omron Z Series Hinge Roller Lever Limit Switch Plastic Housing 15A