Eaton Roller Limit Switch, 1NC/1NO, IP65, Plastic Housing, 600V ac Max, 10A Max

Subtotal (1 unit)*

$235.42

(exc. GST)

$258.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$235.42

*price indicative

RS Stock No.:
230-4434
Mfr. Part No.:
075661 AT4/11-S/I/RX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

The Eaton Safety position switch comes with snap action contact with 1 Normally open and 1 Normally closed contacts. This position switch has grey colour enclosure covers with insulated material housing and screw terminal connection type.

IP65 degree of protection
-25 to +70°C ambient temperature

Note

Eaton formerly known as Moeller

Related links