Honeywell Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, 10A Max
- RS Stock No.:
- 217-7111
- Mfr. Part No.:
- 1LS3-4PG
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7111
- Mfr. Part No.:
- 1LS3-4PG
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
The Honeywell MICRO SWITCH™ Compact LS Limit Switch Series offers products that have a long record of successful performance in a diverse range of industrial applications. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.
Enhanced performance compact design
Two circuit double break contacts
Actuators for your application
Sealed Construction
Two circuit double break contacts
Actuators for your application
Sealed Construction
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell Adjustable Roller Lever Limit Switch Die Cast Aluminium Housing
- Eaton Roller Limit Switch IP65 600V ac Max, 10A Max
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Honeywell LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell LS Series Roller Lever Limit Switch IP67 480V ac, 10A
- Honeywell HDLS Series Adjustable Roller Lever Limit Switch IP67 240V ac, 10A
- Honeywell GLD Series Roller Lever Limit Switch IP66 Thermoplastic Housing, 50V ac
- Honeywell HDLS Series Roller Lever Limit Switch IP67 Die Cast Zinc Housing 10A Max
