Telemecanique Sensors Roller Plunger, Zinc Alloy Housing, 240V ac
- RS Stock No.:
- 221-2901
- Mfr. Part No.:
- XCMD21F2L3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$306.44
(exc. GST)
$337.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.44 |
*price indicative
- RS Stock No.:
- 221-2901
- Mfr. Part No.:
- XCMD21F2L3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Length | 16mm | |
| Mounting Orientation | Head | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Length 16mm | ||
Mounting Orientation Head | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 Zinc Alloy Housing, 6A Max
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 6A Max
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing, 6A Max
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 Zinc Alloy Housing,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 Zinc Alloy Housing
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 Zinc Alloy Housing, 50V
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing, 6A Max
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 Zinc Alloy Housing, 6A Max
