Telemecanique Sensors XCKT Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing
- RS Stock No.:
- 221-2888
- Mfr. Part No.:
- XCKT2111G11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$168.10
(exc. GST)
$184.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $168.10 |
*price indicative
- RS Stock No.:
- 221-2888
- Mfr. Part No.:
- XCKT2111G11
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | XCKT | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1 EN 60204-1 UL 508 IEC 60947-5-1 IEC 60204-1 CSA C22.2 No 14 | |
| Length | 30mm | |
| Width | 58mm | |
| Depth | 51mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | 2 Cable Gland x PG11 | |
| Operating Force | 15N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series XCKT | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1 EN 60204-1 UL 508 IEC 60947-5-1 IEC 60204-1 CSA C22.2 No 14 | ||
Length 30mm | ||
Width 58mm | ||
Depth 51mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry 2 Cable Gland x PG11 | ||
Operating Force 15N | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
