Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$153.50

(exc. GST)

$168.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.50

*price indicative

RS Stock No.:
221-2885
Mfr. Part No.:
XCKP2545G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No. 14, IEC 60947-5-1, UL 508, EN 60204-1, EN 60947-5-1, IEC 60204-1

Width

31mm

Length

40mm

Depth

158mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

0.1Nm

Conduit Entry

1 Cable Gland x PG 11

COO (Country of Origin):
FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy