Telemecanique Sensors OsiSense Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

$703.71

(exc. GST)

$774.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.71

*price indicative

RS Stock No.:
221-2865
Mfr. Part No.:
XCKJ3967H29EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Screw Clamp

Series

OsiSense

Minimum Operating Temperature

-20°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Length

44mm

Depth

77mm

Width

40mm

Standards/Approvals

EN/IEC 60079-31, EN/IEC 60079-0

Hazardous Area Certification

ATEX, IECEx

Mechanical Life

25000000Cycles

Operating Force

16N

Mounting Orientation

Multi Directional

COO (Country of Origin):
FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy