Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$655.20

(exc. GST)

$720.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.20

*price indicative

RS Stock No.:
221-2049
Mfr. Part No.:
ZC2JD48
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP65

Contact Configuration

2 CO

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZC2J

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

81mm

Length

41mm

Standards/Approvals

EN/IEC 60947-5-1 appendix A, IEC 60947-1

Width

42mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

Mounting Orientation

Side

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR
The Schneider ZC2J limit switch plug-in body part . It is dedicated to severe environments and heavy duty service.

IP degree of protection IP65.

IK degree of protection IK08.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy