Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$656.56

(exc. GST)

$722.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.56

*price indicative

RS Stock No.:
221-2044
Mfr. Part No.:
ZC2JD1H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 CO

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

ZC2J

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1

Width

42mm

Depth

81mm

Length

41mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Mechanical Life

5000000Cycles

Mounting Orientation

Side

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider ZC2J limit switch plug-in body has a single pole and it is dedicated to severe environments and heavy duty service.

IP degree of protection IP65.

IK degree of protection IK08.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy