Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$329.07

(exc. GST)

$361.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.07

*price indicative

RS Stock No.:
221-2041
Mfr. Part No.:
ZC2JC1H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP65

Contact Configuration

1 CO

Housing Material

Metal

Contact Type

Snap Action

Switching Current

3A

Series

ZC2J

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

41mm

Standards/Approvals

EN/IEC 60947-5-1 appendix A, IEC 60255-7 Category 3, IEC 60947-1, CSA C22.2 No 14

Length

80mm

Width

40mm

Hazardous Area Certification

NO

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5

Mounting Orientation

Side

RoHS Status: Exempt

The Schneider Electric limit switch body ZC2J belongs to the range OsiSense XC and has fixed body type. It has silver plated contacts.

IP degree of protection: IP65

Related links