Siemens 3SE5 Series Plunger Limit Switch, SPDT, IP66, IP67, Metal Housing, 400V

Subtotal (1 unit)*

$190.28

(exc. GST)

$209.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.28

*price indicative

RS Stock No.:
218-2909
Mfr. Part No.:
3SE5112-0KA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

SPDT

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-10°C

Switching AC Voltage

400V

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

110mm

Width

36mm

Depth

39mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Side

Conduit Entry

20 mm

COO (Country of Origin):
DE
The Siemens 3SE5112-0KA00 is Basic switch for position switch 3SE51 Metal enclosure, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts without actuator head.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy