Honeywell Technologies GLL Series Plunger Limit Switch, 1 NC/1 NO, IP66, Plastic Housing, 600V ac, 1.2A

Subtotal (1 unit)*

$55.34

(exc. GST)

$60.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.34

*price indicative

RS Stock No.:
217-7139
Mfr. Part No.:
GLLC01B
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP66

Contact Configuration

1 NC/1 NO

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

1.2A

Series

GLL

Switching DC Voltage

250V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

110mm

Depth

31.1mm

Standards/Approvals

EN50047

Width

30.5mm

Hazardous Area Certification

CSA, CCC, CE, cULus

Operating Force

9.8N

Mechanical Life

5000000Operations

Mounting Orientation

Multi Directional

Conduit Entry

20 mm

Honeywell GLL Series Limit Switch, IP66, 1.2A Switching Current - GLLC01B


This limit switch is a compact, plunger-actuated device designed to provide positive mechanical position detection in industrial control systems. It suits environments where a sealed, plastic-bodied switch is required to monitor movement or end-of-travel positions and integrate with electrical control circuits.

Features and Benefits:


• IP66 ingress protection offers dust-tight, water-resistant operation
• Mechanical lifespan of 5 million operations ensures extended service life
• Switching capability to 600V AC and 250V DC supports high-voltage circuits
• Switching current rating of 1.2A enables low-to-moderate load handling
• Screw terminals provide secure, serviceable wiring connections
• Operable between -10°C and 80°C for stable performance across temperatures

Applications


• Suitable for position sensing in automation equipment
• Ideal for conveyor end-of-travel detection in manufacturing lines
• Used for limit detection on pneumatic or hydraulic actuators
• Can be used for safety interlocks on access panels and guards
• Suitable for use in machinery control cabinets with sealed enclosures

How can it be mounted to accommodate different machine layouts?


The unit supports multi-directional mounting, allowing orientation changes to suit actuator geometry or installation space constraints.

What materials comprise the exterior to resist industrial wear?


The housing is plastic, chosen to provide electrical insulation and a lightweight enclosure appropriate for repetitive actuation.

Which Terminal arrangement is available for field wiring?


It uses screw-type terminals that allow straightforward connection and periodic maintenance tightening.

Does it meet recognised hazardous-area or conformity standards?


It carries certifications from multiple bodies including CSA and CE, and complies with EN50047 mounting standards for switch assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy