Honeywell Technologies GLL Series Adjustable Roller Lever Limit Switch, 1 NC/1 NO, IP66, Plastic Housing, 600V ac, 6A

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$76.82

(exc. GST)

$84.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship
  • Plus 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$76.82-
5 +$63.2317%

*price indicative

RS Stock No.:
217-7138
Distrelec Article No.:
301-38-772
Mfr. Part No.:
GLLC01A2B
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Adjustable Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NC/1 NO

IP Rating

IP66

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw

Series

GLL

Minimum Operating Temperature

-10°C

Switching AC Voltage

600V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

80°C

Width

27mm

Standards/Approvals

CCC (GB 14048.5), CE (EN60947-5-1), UL & cUL (UL508, File E37138), CSA B44.1-04/ ASME-A17.5-2004

Length

62mm

Depth

30.5mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mechanical Life

5000000Operations

Operating Force

9.8Ncm

Honeywell GLL Series Limit Switch, IP66, 6A Switching Current - GLLC01A2B


This limit switch is a Compact industrial control device designed to detect mechanical position changes and provide Rapid electrical switching in automation and safety circuits. It houses a side-mounted rotary actuator and is built for continued operation across a wide temperature range, making it suitable for demanding electrical and mechanical installations where consistent snap-action switching is required.

Features and Benefits:


• Snap-action contacts deliver fast make-and-break switching
• Rated for 600V AC switching for high-voltage circuits
• Capable of 6A switching current for moderate load control
• Operating force 18 N for predictable actuation response
• Mechanical endurance of 5 million operations for long service life
• IP66 enclosure keeps out dust and powerful water jets

Applications


• Suitable for limit detection on conveyor drives in factories
• Ideal for position sensing in lifting and hoisting mechanisms
• Used with motor starters in automated production lines
• Can be used for end-of-travel detection in gantry systems
• Suitable for safety interlocks in industrial door assemblies

What materials ensure durability in corrosive or wet areas?


The enclosure is MADE from thermoplastic reinforced with fibreglass, providing resistance to impact and environmental exposure while maintaining a sealed enclosure rating.

What conduit options are available for cable entry?


The switch accepts conduit entries sized from 0.5 to 14 NPT to accommodate a variety of wiring glands and conduit fittings.

How does the device perform across temperature extremes?


It operates reliably between −10 °C and 80 °C, allowing deployment in environments with significant thermal variation.

What approvals support installation in regulated systems?


It meets multiple standards including CCC (GB14048.5), CE (EN 60947-5-1), UL & cUL (UL508, File E37138), and CSA B44.1-04/ASME A17.5-2004 to align with common industrial requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy