Siemens 3SE5 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V ac, 4A

Subtotal (1 unit)*

$160.30

(exc. GST)

$176.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.30

*price indicative

RS Stock No.:
213-1278
Mfr. Part No.:
3SE5232-0FD03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

4A

Series

3SE5

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Length

111.3mm

Depth

33mm

Width

31mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection 1 x (M20 x 1.5), with 1 NO/1 NC contacts.

It is suitability for use safety switch

It has protection class rating of IP66/IP67

It has positive opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy