Siemens 3SE5 Series Roller Lever Limit Switch, 5P, IP67, IP66, Metal Housing, 125V ac, 4A

Subtotal (1 unit)*

$511.51

(exc. GST)

$562.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.51

*price indicative

RS Stock No.:
213-1258
Mfr. Part No.:
3SE5114-1CH01-1AF3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

5P

IP Rating

IP67, IP66

Housing Material

Metal

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

125V ac

Switching DC Voltage

24V dc

Length

127.5mm

Depth

37.3mm

Width

40.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M12

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Metal enclosure 40 mm according to EN 50041 1 NO/1 NC quick action contacts with 2 LEDs, yellow/green, 24 V DC ,Rotary actuator right and/or left adjustable, metal lever 27 mm long and plastic roller 19 mm.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy