Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 4A
- RS Stock No.:
- 213-1240
- Mfr. Part No.:
- 3SE5112-0BH02
- Brand:
- Siemens
Subtotal (1 unit)*
$350.08
(exc. GST)
$385.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.08 |
*price indicative
- RS Stock No.:
- 213-1240
- Mfr. Part No.:
- 3SE5112-0BH02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Length | 127.5mm | |
| Depth | 37.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Length 127.5mm | ||
Depth 37.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5112-0BH02 is Position switch Metal enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5),with NO/1 NC slow-action contacts.And it has Rotary actuator right/left adjustable, Metal lever 27 mm long and stainless steel roller 19 mm
It is suitability for use safety switch
It has positive opening
It has protection class rating of IP66/IP67
cathodic immersion coating
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Adjustable Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 4A
