Honeywell Technologies GLB Series Rod Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 207-1981
- Mfr. Part No.:
- GLBC02A4J
- Brand:
- Honeywell Technologies
Subtotal (1 unit)*
$665.32
(exc. GST)
$731.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.32 |
*price indicative
- RS Stock No.:
- 207-1981
- Mfr. Part No.:
- GLBC02A4J
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | GLB | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 42mm | |
| Length | 145.8mm | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Operating Force | 0.33Nm | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series GLB | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Width 42mm | ||
Length 145.8mm | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Operating Force 0.33Nm | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- GB


Honeywell GLB Series Limit Switch, 20mm Conduit Entry, 1 NO/1 NC Contact Configuration - GLBC02A4J
This limit switch is a Compact mechanical actuator designed to detect position changes and provide reliable electrical switching in industrial control systems. It is built for environments where a rod-type actuator is needed to register linear movement and translate it into a discrete snap-action electrical output while maintaining protection against dust and water ingress.
Features and Benefits:
• Rod actuator delivers positive mechanical actuation and clear position feedback
• Snap-action contacts enable fast switching at rated currents
• 1NO/1NC configuration supports both make and break circuits
• IP67 enclosure protects against dust and temporary immersion
• Electrostatic epoxy coated zinc housing resists corrosion in industrial settings
• Switching capability up to 600V AC and 250V DC supports high-voltage circuits
• Snap-action contacts enable fast switching at rated currents
• 1NO/1NC configuration supports both make and break circuits
• IP67 enclosure protects against dust and temporary immersion
• Electrostatic epoxy coated zinc housing resists corrosion in industrial settings
• Switching capability up to 600V AC and 250V DC supports high-voltage circuits
Applications
• Suitable for end-of-travel detection on linear actuators and slides
• Ideal for conveyor belt position sensing in manufacturing lines
• Used with motor starters for safety interlock and stop signalling
• Can be used for limit detection on packaging and material handling machines
• Suitable for PLC input monitoring where Compact switching is required
• Ideal for conveyor belt position sensing in manufacturing lines
• Used with motor starters for safety interlock and stop signalling
• Can be used for limit detection on packaging and material handling machines
• Suitable for PLC input monitoring where Compact switching is required
What Terminal and conduit options are provided for wiring?
The unit accepts an M20 conduit entry for secure cable gland installation and terminated connections suited to standard industrial cable assemblies.
How does it perform in cold or hot environments?
It operates across a temperature span from -25°C up to 85°C, supporting typical industrial ambient conditions without loss of switching performance.
What mechanical endurance can be expected from the switching mechanism?
The device is specified for 15,000,000 mechanical operations, indicating suitability for high-cycle applications where long life is required.
What electrical load can each contact handle?
Each contact is rated for switching currents up to 10A, allowing use on moderate-current AC and DC control circuits.
Which safety and conformity marks are associated with this device?
It carries approvals under UL, CSA, CE and CCC standards, demonstrating adherence to several international certification requirements.
Approvals
UL/ UL listed for Canada
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and control gear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLB limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and control gear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLB limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLB Series Rod Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Plunger Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Coil Spring Limit Switch IP67 Die Cast Zinc Housing 10A Max
- Honeywell GLA Series Rod Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO HLS Series Rotary Limit Switch IP67 600V ac, 10A
