Schmersal PS215-Z12-K250 Series Angle Roller Lever K250 Limit Switch, 1 NO/2 NC, IP67, IP66, Metal, Die Cast Zinc

Subtotal (1 unit)*

$154.57

(exc. GST)

$170.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.57

*price indicative

RS Stock No.:
206-5838
Mfr. Part No.:
103014969
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Angle Roller Lever K250

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Metal, Die Cast Zinc

Contact Type

Silver

Switching Current

3A

Terminal Type

Screw

Series

PS215-Z12-K250

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

80°C

Width

31mm

Length

32.5mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Hazardous Area Certification

EAC, cULus, CCC

Operating Force

40N

Conduit Entry

1 x M20 x 1.5

Mechanical Life

10000000Operations

COO (Country of Origin):
DE
The Schmersal PS215-Z12-K250 angle roller lever has a norm construction design. It has a B type actuator with metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy