Siemens 3SE5 Series Spring Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 6A
- RS Stock No.:
- 202-1647
- Distrelec Article No.:
- 301-24-381
- Mfr. Part No.:
- 3SE5132-0CR01
- Brand:
- Siemens
Subtotal (1 unit)*
$224.68
(exc. GST)
$247.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.68 |
*price indicative
- RS Stock No.:
- 202-1647
- Distrelec Article No.:
- 301-24-381
- Mfr. Part No.:
- 3SE5132-0CR01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Spring Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 92mm | |
| Depth | 37.5mm | |
| Standards/Approvals | RoHS | |
| Width | 40.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Spring Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 92mm | ||
Depth 37.5mm | ||
Standards/Approvals RoHS | ||
Width 40.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range position switch enclosure is made up of plastic material. It has quick action contact spring rotary actuator of 142.5 mm total length with plastic plunger 50 mm.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Rod Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Roller Limit Switch IP67 Plastic Housing, 6A
- Siemens 3SE5 Series Spring Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Spring Lever Interlock Switch IP66 Metal Housing, 400V
- Siemens 3SE5 Series Roller Limit Switch IP66 Plastic Housing, 6A
- Siemens 3SE5 Series Spring Lever Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing
