Siemens 3SE5 Series Rod Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 6A

Subtotal (1 unit)*

$239.52

(exc. GST)

$263.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.52

*price indicative

RS Stock No.:
202-1646
Mfr. Part No.:
3SE5132-0CJ80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Rod

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

6A

Series

3SE5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Depth

37.5mm

Length

92mm

Standards/Approvals

RoHS

Width

40.5mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens SIRIUS range position switch enclosure is made up of plastic material having 40 mm size. It has quick action rotary actuator right/left adjustable rod lever made of aluminium 200mm.

Degree of pollution class 3

Protection class IP IP65/IP67

Thermal current 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy