Telemecanique Sensors XCMN Series Spring Return Limit Switch, IP65, Plastic Housing
- RS Stock No.:
- 195-1712
- Mfr. Part No.:
- XCMN2106L1
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$172.40
(exc. GST)
$189.64
(inc. GST)
- RS Stock No.:
- 195-1712
- Mfr. Part No.:
- XCMN2106L1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XCMN | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Depth | 182 mm | |
| Length | 30 mm | |
| Maximum Operating Temperature | 70 °C | |
| Mechanical Life | 5000000 Cycles | |
| Minimum Operating Temperature | -25 °C | |
| Mounting Orientation | Cable | |
| Operating Force | 0.1 N | |
| Width | 16 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XCMN | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Depth 182 mm | ||
Length 30 mm | ||
Maximum Operating Temperature 70 °C | ||
Mechanical Life 5000000 Cycles | ||
Minimum Operating Temperature -25 °C | ||
Mounting Orientation Cable | ||
Operating Force 0.1 N | ||
Width 16 mm | ||
Limit Switch Xcmn - Cat's Whisker - 1nc+1no - Snap - 1 M
Related links
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch Plastic Housing
- Telemecanique Sensors XCMN Series Roller Lever DPST IP65 Plastic Housing,
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A

