Bernstein AG I81 Series Roller Lever Limit Switch, DPST, IP66, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V

Subtotal (1 unit)*

$82.18

(exc. GST)

$90.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.18

*price indicative

RS Stock No.:
189-5296
Mfr. Part No.:
6083000268
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

DPST

IP Rating

IP66, IP67

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Switching Current

5A

Terminal Type

Screw

Series

I81

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Width

122.5mm

Standards/Approvals

RoHS

Length

31mm

Depth

30.3mm

Hazardous Area Certification

No

Operating Force

10N

Mechanical Life

100000Cycles

Mounting Orientation

Screw

Conduit Entry

M20

COO (Country of Origin):
DE
The modularity of the I81 allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust.

Integrated latch function: After actuation manually reset by pulling the blue button necessary

Modular design

High reliability at low currents (1 mA)

Tool-free turning and changing of actuator elements

Metal actuator locking

Metal mounting clip

Hinged snap-on cover

Slow-action and snap-action contacts

Mechanical service life: 100.000 switching cycles

Different actuators available

Adjustable actuator elements (8 x 45° repositioning)

Adjustable lever

Rotatable lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy