Bernstein AG I81 Series Roller Lever Limit Switch, DPST, IP66, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V
- RS Stock No.:
- 189-5294
- Mfr. Part No.:
- 6083000244
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$78.04
(exc. GST)
$85.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.04 |
*price indicative
- RS Stock No.:
- 189-5294
- Mfr. Part No.:
- 6083000244
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | DPST | |
| IP Rating | IP66, IP67 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Series | I81 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Width | 105.5mm | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Depth | 30.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 100000Cycles | |
| Operating Force | 10N | |
| Mounting Orientation | Screw | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration DPST | ||
IP Rating IP66, IP67 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Series I81 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Width 105.5mm | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Depth 30.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 100000Cycles | ||
Operating Force 10N | ||
Mounting Orientation Screw | ||
- COO (Country of Origin):
- DE
The modularity of the I81 allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust.
Integrated latch function: After actuation manually reset by pulling the blue button necessary
Modular design
High reliability at low currents (1 mA)
Tool-free turning and changing of actuator elements
Metal actuator locking
Metal mounting clip
Hinged snap-on cover
Slow-action and snap-action contacts
Mechanical service life: 100.000 switching cycles
Different actuators available
Adjustable actuator elements (8 x 45° repositioning)
Adjustable lever
Rotatable lever
Related links
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG I81 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG I81 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Honeywell GLD Series Adjustable Roller Lever Limit Switch IP66 240V
