Telemecanique Sensors XCS Series Straight Lever Limit Switch, 1 NO/2 NC, IP67, Fibreglass Reinforced Nylon Housing, 400V
- RS Stock No.:
- 132-9181
- Mfr. Part No.:
- XCSPL562
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$156.81
(exc. GST)
$172.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.81 |
*price indicative
- RS Stock No.:
- 132-9181
- Mfr. Part No.:
- XCSPL562
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Straight Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Type | Snap Action | |
| Terminal Type | M16 | |
| Switching Current | 6A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 103mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Mounting Orientation | Horizontal | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Straight Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Type Snap Action | ||
Terminal Type M16 | ||
Switching Current 6A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 103mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Mounting Orientation Horizontal | ||
Conduit Entry M20 | ||
RoHS Status: Exempt
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Hinge Switch
Standards
EN60947-5-1
Related links
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors Preventa XCSPL Series Straight Lever Limit Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Spindle Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCSPL Series Solenoid Interlock Switch Actuator Included
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
