Telemecanique Sensors XCS Series Straight Lever Interlock Switch, 2 NC, IP67, Fibreglass Reinforced Nylon Housing, 400V
- RS Stock No.:
- 132-9176
- Mfr. Part No.:
- XCSPL772
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$163.69
(exc. GST)
$180.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.69 |
*price indicative
- RS Stock No.:
- 132-9176
- Mfr. Part No.:
- XCSPL772
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Interlock Switch | |
| Actuator Type | Straight Lever | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | M16 | |
| Series | XCS | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 103mm | |
| Depth | 88mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Horizontal | |
| Conduit Entry | M20 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Interlock Switch | ||
Actuator Type Straight Lever | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type M16 | ||
Series XCS | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 103mm | ||
Depth 88mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Horizontal | ||
Conduit Entry M20 | ||
Mechanical Life 1000000Cycles | ||
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Hinge Switch
Standards
EN60947-5-1
- RS Stock No. 1329175
- Mfr. Part No. XCSPL782
Each
$168.58
- RS Stock No. 1330058
- Mfr. Part No. XCSPL962
Each
$211.24
- RS Stock No. 1329184
- Mfr. Part No. XCSPL762
Each
$159.75
- RS Stock No. 1329970
- Mfr. Part No. XCSPL582
Each
$156.61
Related links
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCSPL Series Straight Lever Limit Switch IP67
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors XCSPL Series Straight Lever Interlock Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors Preventa XCSPL Series Straight Lever Limit Switch IP67, Fibreglass Reinforced Nylon
- Telemecanique Sensors XCS Series Straight Lever Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Spindle Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCSPL Series Solenoid Interlock Switch Actuator Included












