Crouzet 83870 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 30V ac, 100mA
- RS Stock No.:
- 539-246
- Mfr. Part No.:
- 83870301
- Brand:
- Crouzet
Get a bulk buy discount
Add 6 more to save $39.00
View bulk pricing optionsSubtotal (1 unit)*
$271.48
(exc. GST)
$298.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $271.48 | - |
| 6 - 11 | $264.98 | $39.00 |
| 12 + | $259.72 | $141.12 |
*price indicative
- RS Stock No.:
- 539-246
- Mfr. Part No.:
- 83870301
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Double Break | |
| Switching Current | 100mA | |
| Terminal Type | Cable | |
| Series | 83870 | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 59.8mm | |
| Depth | 16mm | |
| Standards/Approvals | UL | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mounting Orientation | Top | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Double Break | ||
Switching Current 100mA | ||
Terminal Type Cable | ||
Series 83870 | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 59.8mm | ||
Depth 16mm | ||
Standards/Approvals UL | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mounting Orientation Top | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MA
Compact Limit Switch with Low Level Cable Output Short Travel Series
Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 250V
Operating voltage 4 to 30V
Operating current 1 to 100mA
1 metre cable length
Temperature range -25 to +70 deg C
20mm pitch mounting holes
IP66/67
Note
Dimensions refer to limit switch body only.
Approvals
UL508
Related links
- Crouzet 83870 Series Plunger Limit Switch IP67 Metal Housing 6A
- Crouzet 83874 Series Plunger Limit Switch IP67 Metal Housing 100mA
- Crouzet 83871 Series Plunger Limit Switch IP66 Metal Housing 100mA
- Crouzet 83872 Series Plunger Limit Switch IP66 Metal Housing 100mA
- Crouzet 83873 Series Lever Limit Switch IP67 Metal Housing 100mA
- Crouzet 83871 Series Plunger Limit Switch IP67 Metal Housing 6A
- Crouzet 83872 Series Plunger Limit Switch IP67 Metal Housing 6A
- Crouzet 8384 Series Plunger Limit Switch IP66, Metal Housing
