Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NC/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy

Subtotal (1 unit)*

$162.76

(exc. GST)

$179.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.76

*price indicative

RS Stock No.:
439-923
Mfr. Part No.:
XCMD69500L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NC/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Cable Connector

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

16mm

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60204-1

Width

3mm

Hazardous Area Certification

No

Operating Force

8.5N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy