Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NO/2 NC, IP66, IP67, Zinc Zamak Alloy

Subtotal (1 unit)*

$540.42

(exc. GST)

$594.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.42

*price indicative

RS Stock No.:
439-915
Mfr. Part No.:
XCMD41G1L5EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

2 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

750mA

Series

Standard format

Minimum Operating Temperature

-20°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Width

3mm

Standards/Approvals

EN/IEC 60079-31, EN/IEC 60079-0

Depth

16mm

Hazardous Area Certification

INERIS 04ATEX0014X, IECEx INE 17.0020X

Mounting Orientation

Head

Mechanical Life

10000000Cycles

Operating Force

8.5N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy