Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NO/2 NC, IP66, IP67, Zinc Zamak Alloy
- RS Stock No.:
- 439-910
- Mfr. Part No.:
- XCMD4111L5EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$471.86
(exc. GST)
$519.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 March 2027
Units | Per unit |
|---|---|
| 1 + | $471.86 |
*price indicative
- RS Stock No.:
- 439-910
- Mfr. Part No.:
- XCMD4111L5EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 190mm | |
| Width | 3mm | |
| Standards/Approvals | EN/IEC 60079-0, 2014/34/EU - ATEX directive, EN/IEC 60079-31 | |
| Depth | 16mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Operating Force | 8.5N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 190mm | ||
Width 3mm | ||
Standards/Approvals EN/IEC 60079-0, 2014/34/EU - ATEX directive, EN/IEC 60079-31 | ||
Depth 16mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Operating Force 8.5N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Zinc Zamak Alloy
