Telemecanique Sensors Severe duty Series Snap Limit Switch, Form Z TPDT-SB, IP65, IP66, IP67, Die Cast Zinc Housing,
- RS Stock No.:
- 439-510
- Mfr. Part No.:
- 9007FTSD1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,450.72
(exc. GST)
$1,595.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,450.72 |
*price indicative
- RS Stock No.:
- 439-510
- Mfr. Part No.:
- 9007FTSD1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Snap | |
| IP Rating | IP65, IP66, IP67 | |
| Contact Configuration | Form Z TPDT-SB | |
| Housing Material | Die Cast Zinc | |
| Terminal Type | Screw Clamp | |
| Switching Current | 20A | |
| Series | Severe duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | UL508 | |
| Length | 73.66mm | |
| Width | 162.56mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Snap | ||
IP Rating IP65, IP66, IP67 | ||
Contact Configuration Form Z TPDT-SB | ||
Housing Material Die Cast Zinc | ||
Terminal Type Screw Clamp | ||
Switching Current 20A | ||
Series Severe duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals UL508 | ||
Length 73.66mm | ||
Width 162.56mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 25A
- Telemecanique Sensors Severe duty mill Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP65 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty mill Series Snap Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 Die Cast Zinc Housing 30A
