Telemecanique Sensors Severe duty Series Snap Limit Switch, IP66, IP65, IP67, Die Cast Zinc Housing, 600V ac, 12A

Subtotal (1 unit)*

$931.50

(exc. GST)

$1,024.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$931.50

*price indicative

RS Stock No.:
434-806
Mfr. Part No.:
9007TUB12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Snap

IP Rating

IP66, IP65, IP67

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

12A

Series

Severe duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Width

162.56mm

Standards/Approvals

UL508

Length

73.66mm

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy