Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, 2(NC-NO), IP67, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 438-721
- Mfr. Part No.:
- 9007C66F
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$858.51
(exc. GST)
$944.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $858.51 |
*price indicative
- RS Stock No.:
- 438-721
- Mfr. Part No.:
- 9007C66F
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2(NC-NO) | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | -29°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 39.37mm | |
| Standards/Approvals | CE, CSA C22.2 No 14, IEC 60529, IEC 61140, NEMA type 250, UL 508 | |
| Depth | 66.8mm | |
| Length | 102.11mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2(NC-NO) | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Minimum Operating Temperature -29°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Width 39.37mm | ||
Standards/Approvals CE, CSA C22.2 No 14, IEC 60529, IEC 61140, NEMA type 250, UL 508 | ||
Depth 66.8mm | ||
Length 102.11mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Aluminium Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
