Telemecanique Sensors Special format Series Lever Limit Switch, 1 CO, IP67, Polyester Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$25.84

(exc. GST)

$28.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.84

*price indicative

RS Stock No.:
438-260
Mfr. Part No.:
XEP4E1W7A454
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Lever

Contact Configuration

1 CO

IP Rating

IP67

Housing Material

Polyester

Contact Type

Snap Action

Terminal Type

Cable Clip Tags

Switching Current

1.5A

Series

Special format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

125°C

Standards/Approvals

CURus EN 60947-5-1 UL 1054 EN 61058 IEC 60947-5-1

Width

7mm

Depth

20mm

Length

150mm

Hazardous Area Certification

No

Mechanical Life

2000000Cycles

Operating Force

0.83N

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy