Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Metal Housing
- RS Stock No.:
- 437-934
- Mfr. Part No.:
- ZCKY19
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.96 |
*price indicative
- RS Stock No.:
- 437-934
- Mfr. Part No.:
- ZCKY19
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Roller Lever | |
| Actuator Type | Roller Lever | |
| Housing Material | Metal | |
| Series | ZCK | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 40mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Roller Lever | ||
Actuator Type Roller Lever | ||
Housing Material Metal | ||
Series ZCK | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 40mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZCK Series Lever Roller Lever
- Siemens Roller Lever Limit Switch Metal Housing 10A
- Telemecanique Sensors XC2J Series Roller Lever Limit Switch IP65 Metal Housing 3A
- Telemecanique Sensors ZCK Series Limit Switch IP66 240V ac, 3A
