Telemecanique Sensors Severe duty Series Snap Limit Switch, IP65, IP66, IP67, Die Cast Zinc Housing, 600V ac, 20A

Subtotal (1 unit)*

$974.22

(exc. GST)

$1,071.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$974.22

*price indicative

RS Stock No.:
437-603
Mfr. Part No.:
9007TUC12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Snap

IP Rating

IP65, IP66, IP67

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

20A

Series

Severe duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Width

69.85mm

Length

450.64mm

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Conduit Entry

12.7 mm NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy