Telemecanique Sensors ZCKJ Series Snap Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 300V ac, 10A

Subtotal (1 unit)*

$135.08

(exc. GST)

$148.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.08

*price indicative

RS Stock No.:
437-072
Mfr. Part No.:
ZCKJ15H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

ZCKJ

Switching AC Voltage

300V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

44mm

Standards/Approvals

IEC 60255-7 Category 3, IEC 60664, IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A

Width

40mm

Depth

44mm

Hazardous Area Certification

No

Conduit Entry

1/2 NPT

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy