Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Metal Housing, 240V ac

Subtotal (1 unit)*

$1,414.61

(exc. GST)

$1,556.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,414.61

*price indicative

RS Stock No.:
436-691
Mfr. Part No.:
XCSE5333
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

2 NO/1 NC

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

40°C

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100

Width

98mm

Depth

44mm

Length

110mm

Hazardous Area Certification

No

Operating Force

20N

Conduit Entry

2 Cable Gland x 1/2 in NPT

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy