Telemecanique Sensors XCS Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, IP68, Zinc Zamak Alloy Housing, 240V
- RS Stock No.:
- 436-426
- Mfr. Part No.:
- XCSM3715L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$243.34
(exc. GST)
$267.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $243.34 |
*price indicative
- RS Stock No.:
- 436-426
- Mfr. Part No.:
- XCSM3715L5
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 1.5A | |
| Terminal Type | Pre-Cabled | |
| Series | XCS | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Width | 3mm | |
| Length | 220mm | |
| Depth | 34mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5Nm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Switching Current 1.5A | ||
Terminal Type Pre-Cabled | ||
Series XCS | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Width 3mm | ||
Length 220mm | ||
Depth 34mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5Nm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 IP67 240V
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 IP68 240V ac,
