Telemecanique Sensors Standard format Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Zamak Alloy
- RS Stock No.:
- 436-408
- Mfr. Part No.:
- XCKD39H2P16EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$561.18
(exc. GST)
$617.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | $561.18 |
*price indicative
- RS Stock No.:
- 436-408
- Mfr. Part No.:
- XCKD39H2P16EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Standards/Approvals | 2014/34/EU - ATEX directive, IEC 60079-0, IEC 60079-31 | |
| Width | 31mm | |
| Depth | 30mm | |
| Hazardous Area Certification | IECEx INE 17.0020X, INERIS 04ATEX0014X | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 10N | |
| Conduit Entry | 1 Cable Gland x M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Standards/Approvals 2014/34/EU - ATEX directive, IEC 60079-0, IEC 60079-31 | ||
Width 31mm | ||
Depth 30mm | ||
Hazardous Area Certification IECEx INE 17.0020X, INERIS 04ATEX0014X | ||
Mechanical Life 10000000Cycles | ||
Operating Force 10N | ||
Conduit Entry 1 Cable Gland x M16 x 1.5 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0436407
- Mfr. Part No. XCKD39H0P16EX
- RS Stock No. 0439914
- Mfr. Part No. XCMD4145L5EX
- RS Stock No. 0436401
- Mfr. Part No. XCKD3939P16EX
- RS Stock No. 0436404
- Mfr. Part No. XCKD3949P16EX
Related links
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch IP66
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 IP67, Zinc Zamak Alloy












