Telemecanique Sensors Basic Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$56.35

(exc. GST)

$61.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.35

*price indicative

RS Stock No.:
436-375
Mfr. Part No.:
XCE145C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Basic

Switching AC Voltage

240V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

125mm

Depth

48mm

Width

28mm

Standards/Approvals

CE, GB 14048.5, IEC 60947-5-1, CCC

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

Operating Force

7.5N

COO (Country of Origin):
CN

Related links