Telemecanique Sensors Heavy Duty Series Snap Limit Switch, Zinc Alloy Housing, 600V ac, 10A

Subtotal (1 unit)*

$608.02

(exc. GST)

$668.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.02

*price indicative

RS Stock No.:
436-214
Mfr. Part No.:
9007CO62B2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

Housing Material

Zinc Alloy

Switching Current

10A

Series

Heavy Duty

Minimum Operating Temperature

-20°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Width

101.6mm

Standards/Approvals

CSA, CE, UL

Length

655.48mm

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy