Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 15A
- RS Stock No.:
- 436-108
- Mfr. Part No.:
- XCSL764M2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,525.95
(exc. GST)
$2,778.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,525.95 |
*price indicative
- RS Stock No.:
- 436-108
- Mfr. Part No.:
- XCSL764M2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Key Operated Switch | |
| Switching Current | 15A | |
| Series | XCS | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 61508, EN/ISO 13849-1, EN/IEC 60536 | |
| Length | 28.0cm | |
| Width | 6.2cm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Key Operated Switch | ||
Switching Current 15A | ||
Series XCS | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 61508, EN/ISO 13849-1, EN/IEC 60536 | ||
Length 28.0cm | ||
Width 6.2cm | ||
Hazardous Area Certification NO | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch 15A Max
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch 300V ac ac Max, 15A Max
- Telemecanique Sensors XCS Series Safety Switch 15A Max
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch 300V ac ac Max, 10A Max
- Telemecanique Sensors XCS Series Key Operated Switch Interlock Switch 300V ac ac Max, 15A Max
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch IP67 Polyamide Housing,
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch IP66 2P, Polyamide
- Telemecanique Sensors XCS Series Key Operated Switch Safety Switch IP67 Polyamide
